MUN2130T1 vs SMUN2130T1 feature comparison

MUN2130T1 LRC Leshan Radio Co Ltd

Buy Now Datasheet

SMUN2130T1 onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD ONSEMI
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
DC Current Gain-Min (hFE) 3 3
Number of Elements 1 1
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.338 W
Surface Mount YES YES
Transistor Element Material SILICON SILICON
Base Number Matches 5 1
Rohs Code No
Part Package Code SC-59
Package Description PLASTIC, CASE 318D-04, SC-59, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 318D-04
Factory Lead Time 4 Weeks
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare MUN2130T1 with alternatives

Compare SMUN2130T1 with alternatives