MUN2112T1
vs
SMUN2114T1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ON SEMICONDUCTOR
|
Package Description |
,
|
PLASTIC, CASE 318D-04, SC-59, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
DC Current Gain-Min (hFE) |
60
|
80
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.2 W
|
|
Surface Mount |
YES
|
YES
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
5
|
1
|
Part Package Code |
|
SC-59
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 318D-04
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
BUILT-IN BIAS RESISTOR RATIO IS 4.7
|
Collector-Emitter Voltage-Max |
|
50 V
|
Configuration |
|
SINGLE WITH BUILT-IN RESISTOR
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare SMUN2114T1 with alternatives