MUL450V101M30X25 vs 450HXC100MSN25X30 feature comparison

MUL450V101M30X25 MERITEK Electronics Corporation

Buy Now Datasheet

450HXC100MSN25X30 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2 mA 0.6364 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 760 mA 990 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare MUL450V101M30X25 with alternatives

Compare 450HXC100MSN25X30 with alternatives