MUH63V682M30X50 vs 222205858682 feature comparison

MUH63V682M30X50 MERITEK Electronics Corporation

Buy Now Datasheet

222205858682 Vishay BCcomponents

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 8.568 mA 2.574 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 3.5 mA 4580 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
ESR 46 mΩ
JESD-609 Code e3
Packing Method BULK
Terminal Finish Matte Tin (Sn)

Compare MUH63V682M30X50 with alternatives

Compare 222205858682 with alternatives