MUH100V272M35X35 vs LG100M2700BP343040 feature comparison

MUH100V272M35X35 MERITEK Electronics Corporation

Buy Now Datasheet

LG100M2700BP343040 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 5.4 mA 8.1 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2.85 mA 2860 mA
Surface Mount NO NO
Tan Delta 0.2 0.3
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Diameter 30 mm
Length 40 mm
Package Style Snap-in
Packing Method BULK

Compare MUH100V272M35X35 with alternatives

Compare LG100M2700BP343040 with alternatives