MU3261-101Y vs EMI1206-150 feature comparison

MU3261-101Y Bourns Inc

Buy Now Datasheet

EMI1206-150 API Delevan

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC API DELEVAN
Package Description 1206 EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 12 Weeks
Samacsys Manufacturer Bourns
Case Code 1206 1206
Construction Chip Bead Magnetic Shielding
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e0
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 100 OHM Ω 150 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TAPE AND REEL
Rated Current 0.5 A 0.5 A
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10)
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare MU3261-101Y with alternatives

Compare EMI1206-150 with alternatives