MTZT-775.1
vs
TZPFV5.6A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
ULTRA COMPACT, GLASS, MINI PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Knee Impedance-Max
800 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.1 V
5.6 V
Reverse Current-Max
5 µA
20 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Working Test Current
20 mA
40 mA
Base Number Matches
1
1
Compare MTZT-775.1 with alternatives
Compare TZPFV5.6A with alternatives