MTZJT-947.5 vs BZX79C8V2B2 feature comparison

MTZJT-947.5 ROHM Semiconductor

Buy Now Datasheet

BZX79C8V2B2 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD STMICROELECTRONICS
Package Description ULTRA COMPACT, GLASS, MINI PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 120 Ω 80 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 8.2 V
Reverse Current-Max 0.5 µA 0.7 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
JEDEC-95 Code DO-35
Operating Temperature-Min -65 °C
Voltage Temp Coeff-Max 6.2 mV/°C

Compare MTZJT-947.5 with alternatives

Compare BZX79C8V2B2 with alternatives