MTZJT-912.7 vs BZX55C2V7AZ1 feature comparison

MTZJT-912.7 ROHM Semiconductor

Buy Now Datasheet

BZX55C2V7AZ1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD STMICROELECTRONICS
Package Description ULTRA COMPACT, GLASS, MINI PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 1000 Ω 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.7 V 2.7 V
Reverse Current-Max 100 µA 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 5 mA 5 mA
Base Number Matches 8 1
JEDEC-95 Code DO-35
Operating Temperature-Min -55 °C
Voltage Temp Coeff-Max -1.62 mV/°C

Compare MTZJT-912.7 with alternatives

Compare BZX55C2V7AZ1 with alternatives