MTZJT-9112 vs TZPT-93X11A feature comparison

MTZJT-9112 ROHM Semiconductor

Buy Now Datasheet

TZPT-93X11A ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description ULTRA COMPACT, GLASS, MINI PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 110 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 11 V
Reverse Current-Max 0.2 µA 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 5 mA 20 mA
Base Number Matches 1 1

Compare MTZJT-9112 with alternatives

Compare TZPT-93X11A with alternatives