MTZJT-7710 vs MTZJT-722.7 feature comparison

MTZJT-7710 ROHM Semiconductor

Buy Now Datasheet

MTZJT-722.7 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description ULTRA COMPACT, GLASS, MINI PACKAGE-2 ULTRA COMPACT, GLASS, MINI PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 120 Ω 1000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 2.7 V
Reverse Current-Max 0.2 µA 100 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare MTZJT-7710 with alternatives

Compare MTZJT-722.7 with alternatives