MTZJT-7339
vs
MAZ4056-L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
PANASONIC CORP
Package Description
O-LALF-W2
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Knee Impedance-Max
250 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.37 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
39 V
5.4 V
Reverse Current-Max
0.2 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Dynamic Impedance-Max
40 Ω
JEDEC-95 Code
DO-34
Voltage Tol-Max
2.57%
Compare MTZJT-7339 with alternatives
Compare MAZ4056-L with alternatives