MTZJT-7327C
vs
ASM5I2304A-1H-08-ST
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
PULSECORE SEMICONDUCTOR
|
Package Description |
O-LALF-W2
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
|
JEDEC-95 Code |
DO-34
|
|
JESD-30 Code |
O-LALF-W2
|
R-PDSO-G8
|
Knee Impedance-Max |
250 Ω
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
8
|
Operating Temperature-Max |
175 °C
|
85 °C
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Current-Max |
0.2 µA
|
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
CMOS
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
AXIAL
|
DUAL
|
Working Test Current |
5 mA
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Family |
|
2304
|
Input Conditioning |
|
STANDARD
|
Length |
|
4.9 mm
|
Logic IC Type |
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
|
1
|
Number of Inverted Outputs |
|
|
Number of True Outputs |
|
4
|
Operating Temperature-Min |
|
-40 °C
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Same Edge Skew-Max (tskwd) |
|
0.2 ns
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
3.91 mm
|
fmax-Min |
|
133 MHz
|
|
|
|
Compare MTZJT-7327C with alternatives
Compare ASM5I2304A-1H-08-ST with alternatives