MTZJT-7239G vs MAZ4051-M feature comparison

MTZJT-7239G ROHM Semiconductor

Buy Now Datasheet

MAZ4051-M Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD PANASONIC CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-34 DO-34
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 250 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.37 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.2 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 60 Ω
Reference Voltage-Nom 5.1 V
Voltage Tol-Max 2.53%

Compare MTZJT-7239G with alternatives

Compare MAZ4051-M with alternatives