MTZJ13BA2G
vs
MTZJ13BA0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-204, 2 PIN
DO-204, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-34
DO-34
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
12.88 V
12.88 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2.6%
2.6%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Compare MTZJ13BA2G with alternatives
Compare MTZJ13BA0 with alternatives