MTZJ11 vs 1N5246C(DO-35) feature comparison

MTZJ11 ROHM Semiconductor

Buy Now Datasheet

1N5246C(DO-35) Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description ULTRA COMPACT, GLASS, MINI PACKAGE-2 HERMETIC SEALED, GLASS, DO-7, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 120 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 16 V
Reverse Current-Max 0.2 µA 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 5 mA 7.8 mA
Base Number Matches 2 2
Part Package Code DO-7
JEDEC-95 Code DO-204AA
JESD-609 Code e0
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD
Voltage Tol-Max 2%

Compare MTZJ11 with alternatives

Compare 1N5246C(DO-35) with alternatives