MTZJ11 vs 1N6331BD2A.CVB feature comparison

MTZJ11 ROHM Semiconductor

Buy Now Datasheet

1N6331BD2A.CVB TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD TT ELECTRONICS PLC
Package Description ULTRA COMPACT, GLASS, MINI PACKAGE-2 R-CDSO-N2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 R-CDSO-N2
Knee Impedance-Max 120 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 20 V
Reverse Current-Max 0.2 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE NO LEAD
Terminal Position AXIAL DUAL
Working Test Current 5 mA 6.2 mA
Base Number Matches 37 1
Operating Temperature-Min -65 °C
Voltage Tol-Max 5%

Compare MTZJ11 with alternatives

Compare 1N6331BD2A.CVB with alternatives