MTW6N60E vs IRF453 feature comparison

MTW6N60E Motorola Mobility LLC

Buy Now Datasheet

IRF453 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC INTERSIL CORP
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 600 V
Drain Current-Max (ID) 6 A 11 A
Drain-source On Resistance-Max 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W 125 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Base Number Matches 1 2
Operating Temperature-Max 150 °C

Compare MTW6N60E with alternatives

Compare IRF453 with alternatives