MTW4N80E vs MTD1N40-1 feature comparison

MTW4N80E Motorola Mobility LLC

Buy Now Datasheet

MTD1N40-1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3 IN-LINE, R-PSIP-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 800 V 400 V
Drain Current-Max (ID) 4 A 1 A
Drain-source On Resistance-Max 3 Ω 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-251
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W 20 W
Power Dissipation-Max (Abs) 150 W 20 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Feedback Cap-Max (Crss) 10 pF
Operating Temperature-Max 150 °C
Pulsed Drain Current-Max (IDM) 3 A
Transistor Application SWITCHING
Turn-off Time-Max (toff) 65 ns
Turn-on Time-Max (ton) 35 ns

Compare MTW4N80E with alternatives

Compare MTD1N40-1 with alternatives