MTW4N80E vs AUIRFZ48ZS feature comparison

MTW4N80E Motorola Mobility LLC

Buy Now Datasheet

AUIRFZ48ZS International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PSFM-T3 ROHS COMPLIANT, PLASTIC, D2PAK-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 800 V 55 V
Drain Current-Max (ID) 4 A 61 A
Drain-source On Resistance-Max 3 Ω 0.011 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W 91 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code D2PAK
Pin Count 3
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 120 mJ
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Pulsed Drain Current-Max (IDM) 240 A
Transistor Application SWITCHING

Compare MTW4N80E with alternatives

Compare AUIRFZ48ZS with alternatives