MTSW-204-08-S-D-008 vs MTSW-104-23-S-D-240 feature comparison

MTSW-204-08-S-D-008 Samtec Inc

Buy Now Datasheet

MTSW-104-23-S-D-240 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.2 inch 0.2 inch
0.1 inch 0.1 inch
0.8 inch 0.4 inch
BOARD STACKING CONNECTOR BOARD CONNECTOR
GOLD (30) GOLD (30) OVER NICKEL (50)
Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.2 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
8 8
1 1
1 Week

Compare MTSW-204-08-S-D-008 with alternatives

Compare MTSW-104-23-S-D-240 with alternatives