MTSW-150-11-S-D-670 vs MTSW-150-07-G-D-165 feature comparison

MTSW-150-11-S-D-670 Samtec Inc

Buy Now Datasheet

MTSW-150-07-G-D-165 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.2 inch 0.2 inch
0.1 inch 0.1 inch
5 inch 5 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) GOLD (10)
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
100 100
1 1

Compare MTSW-150-11-S-D-670 with alternatives

Compare MTSW-150-07-G-D-165 with alternatives