MTSW-150-08-F-S-310 vs MTSW-150-22-G-S-415 feature comparison

MTSW-150-08-F-S-310 Samtec Inc

Buy Now Datasheet

MTSW-150-22-G-S-415 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.1 inch 0.1 inch
0.1 inch 0.1 inch
5 inch 5 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (10)
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
50 50
1 1
Yes
SAMTEC

Compare MTSW-150-08-F-S-310 with alternatives

Compare MTSW-150-22-G-S-415 with alternatives