MTSW-147-08-L-D-300 vs FW-47-01-F-D-250-065 feature comparison

MTSW-147-08-L-D-300 Samtec Inc

Buy Now Datasheet

FW-47-01-F-D-250-065 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.2 inch 0.135 inch
Body Depth 0.1 inch 0.25 inch
Body Length 4.7 inch 2.35 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm 1.27 mm
Rated Current (Signal) 3 A 4.2 A
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 94 94
Base Number Matches 1 1
Additional Feature LOW PROFILE

Compare MTSW-147-08-L-D-300 with alternatives

Compare FW-47-01-F-D-250-065 with alternatives