MTSW-140-09-T-S-451 vs MTSW-140-23-F-S-240 feature comparison

MTSW-140-09-T-S-451 Samtec Inc

Buy Now Datasheet

MTSW-140-23-F-S-240 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch 0.1 inch
0.1 inch 0.1 inch
4 inch 4 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN GOLD FLASH (3)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
40 40
1 1

Compare MTSW-140-09-T-S-451 with alternatives

Compare MTSW-140-23-F-S-240 with alternatives