MTSW-140-08-G-S-320 vs MTSW-140-08-F-S-290 feature comparison

MTSW-140-08-G-S-320 Samtec Inc

Buy Now Datasheet

MTSW-140-08-F-S-290 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch 0.1 inch
0.1 inch 0.1 inch
4 inch 4 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) GOLD FLASH OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
40 40
1 1
EAR99
8536.69.40.40

Compare MTSW-140-08-G-S-320 with alternatives

Compare MTSW-140-08-F-S-290 with alternatives