MTSW-139-07-F-S-220 vs MTSW-139-07-T-S-210 feature comparison

MTSW-139-07-F-S-220 Samtec Inc

Buy Now Datasheet

MTSW-139-07-T-S-210 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.1 inch 0.1 inch
0.1 inch 0.1 inch
3.9 inch 3.9 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (3) OVER NICKEL (50) MATTE TIN
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
39 39
1 1
Yes

Compare MTSW-139-07-F-S-220 with alternatives

Compare MTSW-139-07-T-S-210 with alternatives