MTSW-139-07-F-S-220 vs MTSW-139-07-F-S-180 feature comparison

MTSW-139-07-F-S-220 Samtec Inc

Buy Now Datasheet

MTSW-139-07-F-S-180 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.1 inch 0.1 inch
0.1 inch 0.1 inch
3.9 inch 3.9 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (3) OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
39 39
1 1
SAMTEC

Compare MTSW-139-07-F-S-220 with alternatives

Compare MTSW-139-07-F-S-180 with alternatives