MTSW-136-22-S-T-430 vs HW-36-16-F-T-200-055 feature comparison

MTSW-136-22-S-T-430 Samtec Inc

Buy Now Datasheet

HW-36-16-F-T-200-055 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.3 inch 0.3 inch
0.1 inch 0.2 inch
3.6 inch 3.6 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL GOLD FLASH OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
3 3
3 3
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
108 108
1 1
EAR99
8536.69.40.40
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS AVAILABLE
0.055 inch
94V-0

Compare MTSW-136-22-S-T-430 with alternatives

Compare HW-36-16-F-T-200-055 with alternatives