MTSW-136-22-S-D-385 vs ZST-136-03-G-D-740 feature comparison

MTSW-136-22-S-D-385 Samtec Inc

Buy Now Datasheet

ZST-136-03-G-D-740 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.2 inch
0.1 inch
3.6 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL GOLD (10) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch
0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
3 A
2.54 mm 2.54 mm
SOLDER SOLDER
72 72
1 1
MULTIPLE MATING PARTS AVAILABLE

Compare MTSW-136-22-S-D-385 with alternatives

Compare ZST-136-03-G-D-740 with alternatives