MTSW-130-11-L-S-007 vs MTSW-130-22-S-S-315 feature comparison

MTSW-130-11-L-S-007 Samtec Inc

Buy Now Datasheet

MTSW-130-22-S-S-315 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch 0.1 inch
0.1 inch 0.1 inch
3 inch 3 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD GOLD (30)
Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
SOLDER SOLDER
30 30
1 1
Yes
EAR99
8536.69.40.40
2.54 mm

Compare MTSW-130-11-L-S-007 with alternatives

Compare MTSW-130-22-S-S-315 with alternatives