MTSW-126-09-S-T-320-RA vs MTSW-126-11-S-T-320-RA feature comparison

MTSW-126-09-S-T-320-RA Samtec Inc

Buy Now Datasheet

MTSW-126-11-S-T-320-RA Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.32 inch 0.32 inch
0.36 inch 0.36 inch
2.6 inch 2.6 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL GOLD (30) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
3 3
3 3
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
78 78
1 1

Compare MTSW-126-09-S-T-320-RA with alternatives

Compare MTSW-126-11-S-T-320-RA with alternatives