MTSW-125-23-G-D-240 vs 76745-8CE-50LF feature comparison

MTSW-125-23-G-D-240 Samtec Inc

Buy Now Datasheet

76745-8CE-50LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 2.5 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) GOLD (15) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
UL Flammability Code 94V-0

Compare MTSW-125-23-G-D-240 with alternatives

Compare 76745-8CE-50LF with alternatives