MTSW-125-11-L-S-530-RA vs 75970-845-25LF feature comparison

MTSW-125-11-L-S-530-RA Samtec Inc

Buy Now Datasheet

75970-845-25LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.119 inch
0.16 inch
2.5 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (15) OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch
NO NO
LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
3 A
2.54 mm 2.54 mm
SOLDER SOLDER
25 25
1 2
Yes
ROHS COMPLIANT
94V-0

Compare MTSW-125-11-L-S-530-RA with alternatives

Compare 75970-845-25LF with alternatives