MTSW-122-22-SM-S-265-NA vs MTSW-122-08-G-S-210-RA feature comparison

MTSW-122-22-SM-S-265-NA Samtec Inc

Buy Now Datasheet

MTSW-122-08-G-S-210-RA Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.1 inch 0.119 inch
Body Depth 0.16 inch 0.16 inch
Body Length 2.2 inch 2.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer SAMTEC
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Material PHOSPHOR BRONZE

Compare MTSW-122-22-SM-S-265-NA with alternatives

Compare MTSW-122-08-G-S-210-RA with alternatives