MTSW-120-11-L-D-190-LA
vs
MTMM-120-09-L-D-268
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.219 inch
Body Depth
0.26 inch
Body Length
2 inch
Connector Type
BOARD CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn)
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
3.2 A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
40
40
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
SAMTEC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Terminal Pitch
2 mm
Compare MTSW-120-11-L-D-190-LA with alternatives
Compare MTMM-120-09-L-D-268 with alternatives