MTSW-120-08-L-T-335 vs TW-20-11-S-T-250-000 feature comparison

MTSW-120-08-L-T-335 Samtec Inc

Buy Now Datasheet

TW-20-11-S-T-250-000 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
0.3 inch 0.236 inch
0.1 inch 0.25 inch
2 inch 1.58 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (30)
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.079 inch
0.1 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
3 3
3 3
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2 mm
3 A 5.2 A
2.54 mm 2 mm
SOLDER SOLDER
60 60
1 1
94V-0

Compare MTSW-120-08-L-T-335 with alternatives

Compare TW-20-11-S-T-250-000 with alternatives