MTSW-120-08-G-D-280 vs TW-20-09-G-D-258-SM-A-P-TR feature comparison

MTSW-120-08-G-D-280 Samtec Inc

Buy Now Datasheet

TW-20-09-G-D-258-SM-A-P-TR Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.2 inch 0.155 inch
0.1 inch 0.258 inch
2 inch 1.58 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
e4 e4
NO
0.1 inch 0.079 inch
0.1 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 4.55 mm
10u inch 20u inch
3 A 4.9 A
UL
2.54 mm 2 mm
SOLDER SURFACE MOUNT
40 40
1 1
EAR99
8536.69.40.40
2 Weeks, 6 Days
SAMTEC
PEG
MULTIPLE MATING PARTS AVAILABLE
125 °C
-55 °C

Compare MTSW-120-08-G-D-280 with alternatives

Compare TW-20-09-G-D-258-SM-A-P-TR with alternatives