MTSW-120-07-G-D-000 vs MTMM-120-15-T-D-745 feature comparison

MTSW-120-07-G-D-000 Samtec Inc

Buy Now Datasheet

MTMM-120-15-T-D-745 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.2 inch
0.1 inch
2 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.1 inch
0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
3 A 3.2 A
SOLDER SOLDER
40 40
1 1
Yes
ROHS COMPLIANT
EAR99
8536.69.40.40
FLEXYZ
MATTE TIN OVER NICKEL (50)
PHOSPHOR BRONZE
MULTIPLE MATING PARTS AVAILABLE
2 mm

Compare MTSW-120-07-G-D-000 with alternatives

Compare MTMM-120-15-T-D-745 with alternatives