MTSW-119-09-G-D-480 vs 89696-038 feature comparison

MTSW-119-09-G-D-480 Samtec Inc

Buy Now Datasheet

89696-038 Amphenol FCi

Buy Now Datasheet
Yes No
Yes No
Active Obsolete
SAMTEC INC FCI
compliant compliant
SAMTEC
0.2 inch
0.1 inch
1.9 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL NICKEL PALLADIUM GOLD (30) OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier NICKEL PALLADIUM GOLD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e4
NO NO
0.1 inch
0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
3 A
2.54 mm 2.54 mm
SOLDER SOLDER
38 38
1 1
94V-0

Compare MTSW-119-09-G-D-480 with alternatives

Compare 89696-038 with alternatives