MTSW-118-12-L-S-830 vs MTSW-118-06-T-S-135 feature comparison

MTSW-118-12-L-S-830 Samtec Inc

Buy Now Datasheet

MTSW-118-06-T-S-135 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
1 Week
0.1 inch 0.1 inch
0.1 inch 0.1 inch
1.8 inch 1.8 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD MATTE TIN
Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
18 18
1 1
Yes
EAR99
8536.69.40.40

Compare MTSW-118-12-L-S-830 with alternatives

Compare MTSW-118-06-T-S-135 with alternatives