MTSW-116-10-G-D-560 vs 54122-115321250LF feature comparison

MTSW-116-10-G-D-560 Samtec Inc

Buy Now Datasheet

54122-115321250LF Amphenol FCi

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
0.2 inch 0.19 inch
0.1 inch 0.492 inch
1.6 inch 1.6 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) AU ON NI
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
e4 e3
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
32 32
1 2
EAR99
8536.69.40.40
1500VAC V
5000000000 Ω
BLACK
POLYETHYLENE
125 °C
-65 °C
30u inch
UL, CSA
0.12 inch

Compare MTSW-116-10-G-D-560 with alternatives

Compare 54122-115321250LF with alternatives