MTSW-114-22-T-D-450 vs HMTSW-114-10-L-Q-430 feature comparison

MTSW-114-22-T-D-450 Samtec Inc

Buy Now Datasheet

HMTSW-114-10-L-Q-430 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.2 inch 0.3 inch
Body Depth 0.1 inch 0.1 inch
Body Length 1.4 inch 1.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.2 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.08 mm
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MTSW-114-22-T-D-450 with alternatives

Compare HMTSW-114-10-L-Q-430 with alternatives