MTSW-114-21-G-S-1040 vs MTSW-114-22-T-S-375 feature comparison

MTSW-114-21-G-S-1040 Samtec Inc

Buy Now Datasheet

MTSW-114-22-T-S-375 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch 0.1 inch
0.1 inch 0.1 inch
1.4 inch 1.4 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL MATTE TIN OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
1 1

Compare MTSW-114-21-G-S-1040 with alternatives

Compare MTSW-114-22-T-S-375 with alternatives