MTSW-113-22-G-D-290 vs MTSW-113-24-G-D-255 feature comparison

MTSW-113-22-G-D-290 Samtec Inc

Buy Now Datasheet

MTSW-113-24-G-D-255 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.2 inch 0.2 inch
0.1 inch 0.1 inch
1.3 inch 1.3 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) GOLD (10) OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e4
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
26 26
1 1
1 Week
SAMTEC

Compare MTSW-113-22-G-D-290 with alternatives

Compare MTSW-113-24-G-D-255 with alternatives