MTSW-113-09-G-D-520 vs 76745-185-26LF feature comparison

MTSW-113-09-G-D-520 Samtec Inc

Buy Now Datasheet

76745-185-26LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
1 Week
0.2 inch
0.1 inch
1.3 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) GOLD (30) OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.1 inch
0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
3 A
2.54 mm 2.54 mm
SOLDER SOLDER
26 26
1 2
LEAD FREE
EAR99
8536.69.40.40
94V-0

Compare MTSW-113-09-G-D-520 with alternatives

Compare 76745-185-26LF with alternatives