MTSW-113-08-G-D-250 vs MTSW-113-10-S-D-620 feature comparison

MTSW-113-08-G-D-250 Samtec Inc

Buy Now Datasheet

MTSW-113-10-S-D-620 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC SAMTEC
0.2 inch 0.2 inch
0.1 inch 0.1 inch
1.3 inch 1.3 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL GOLD (30)
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
26 26
1 1

Compare MTSW-113-08-G-D-250 with alternatives

Compare MTSW-113-10-S-D-620 with alternatives