MTSW-112-28-T-D-920 vs MTSW-112-09-G-D-461 feature comparison

MTSW-112-28-T-D-920 Samtec Inc

Buy Now Datasheet

MTSW-112-09-G-D-461 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC
0.2 inch 0.2 inch
0.1 inch 0.1 inch
1.2 inch 1.2 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL GOLD (10)
TIN OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
24 24
1 1

Compare MTSW-112-28-T-D-920 with alternatives

Compare MTSW-112-09-G-D-461 with alternatives