MTSW-112-27-F-S-019 vs MTSW-112-22-S-S-460 feature comparison

MTSW-112-27-F-S-019 Samtec Inc

Buy Now Datasheet

MTSW-112-22-S-S-460 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
SAMTEC
0.1 inch 0.1 inch
0.1 inch 0.1 inch
1.2 inch 1.2 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (30)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
12 12
1 1
Yes

Compare MTSW-112-27-F-S-019 with alternatives

Compare MTSW-112-22-S-S-460 with alternatives