MTSW-112-07-G-D-313
vs
76745-330-24LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
1.2 inch
Connector Type
BOARD CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL
MATTE TIN (79) OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
24
24
Base Number Matches
1
2
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.40
UL Flammability Code
94V-0
Compare MTSW-112-07-G-D-313 with alternatives
Compare 76745-330-24LF with alternatives